B32344E4101A000


image shown is a representation only
Description:
FP 3x55uF 400Vac -5+10% MKP
Supplier:
TDK EPCOS
Matchcode:
FP3X55U400V
Rutronik No.:
KFO12456
Unit Pack:
1
MOQ:
6
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 3x55 F
- U(N)
- 400 V
- Voltage type
- AC
- Tolerance
- -5+10 %
- Dielectric
- MKP
- Test voltage
- 900 V
- T(A) max
- 55 °C
- T(A) min
- -40 °C
- Design/Type
- M12
- Diameter/Width
- 75 mm
- Height
- 160 mm
- Style
- CYLINDRIC
- Automotive
- NO
- Notes
- 3Phase
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85321000000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.