B32022A3153M000
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
Topseller
![TDK EPCOS B32022A3153M000](https://www.rutronik24.com/pim/direct/tdkepcos/medium/tdkepcos-b32022a3153m000.jpg)
image shown is a representation only
Description:
FF 15nF 300Vac 20% Y2 P15 MKP
Supplier:
TDK EPCOS
Matchcode:
FF15N1520Y2
Rutronik No.:
KFO10400
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 15n F
- U(N)
- 300 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 15 mm
- Dielectric
- MKP
- XY-class
- Y2
- Test voltage
- 4000 V
- Pulse immunity
- 600 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 6-1 mm
- Length
- 18 mm
- Diameter/Width
- 6 mm
- Height
- 11 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.