ZCAT2035-0930A-BK
image shown is a representation only
Description:
ZCAT2035 35x19,5x9 CLIP
Supplier:
TDK
Matchcode:
FEKABELRUND3
Rutronik No.:
FE3126
Unit Pack:
480
MOQ:
480
Packaging:
BULK
- Width
- 19.5 mm
- Automotive
- NO
- Outer diam.
- 12.8 mm
- Inner diam.
- 9 mm
- Weight
- 22 g
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Length
- 35 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.