ZCAT2035-0930A


image shown is a representation only
Description:
ZCAT2035 28X19X9 CLIP
Supplier:
TDK
Matchcode:
FEKABELRUND3
Rutronik No.:
FE3871
Unit Pack:
480
MOQ:
480
Packaging:
REEL
- Width
- 14.5 mm
- Automotive
- NO
- Height
- 10 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Length
- 27 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.