ZCAT1325-0530A


image shown is a representation only
Description:
ZCAT1325-0530A 20x12,8x5 CLIP
Supplier:
TDK
Matchcode:
FEKABELRUND3
Rutronik No.:
FE661
Unit Pack:
1344
MOQ:
1344
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Width
- 12.8 mm
- Automotive
- NO
- Inner diam.
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 7 g
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Length
- 20 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.