YFF31PC1C105MT000N


image shown is a representation only
Description:
YFF31PC 1uF 16V 2A
Supplier:
TDK
Matchcode:
EMIC1U1206
Rutronik No.:
FE5449
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 1000000 pF
- EIA size
- 1206 Inch
- Rated current
- 2000 mA
- Rated voltage
- 16 V
- Length
- 3,2 mm
- Width
- 1,6 mm
- Height
- 1,3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.