YFF21AC1E103MT0Y9N
image shown is a representation only
Description:
YFF21AC1 10nF 0,4A
Supplier:
TDK
Matchcode:
EMIC0,01U0805
Rutronik No.:
FE5328
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 10000 pF
- Rated current
- 400 mA
- Rated voltage
- 25 V
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 0.85 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.