YFF18SC1H222MT0H0N


image shown is a representation only
Description:
YFF18 2,2nF 50V 1A 0603
Supplier:
TDK
Matchcode:
EMIC0,0022U0603
Rutronik No.:
FE4833
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Capacitance
- 2200 pF
- EIA size
- 0603 Inch
- Rated current
- 1000 mA
- Rated voltage
- 50 V
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- YFF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.