WRM483265-10F5-12V-G


Description:
WR Rx-ChargeCoil-Module 15W
Supplier:
TDK
Matchcode:
INDR
Rutronik No.:
IND19637
Unit Pack:
200
MOQ:
200
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- WIREWOUND
- Design
- CHARGECOIL
- Length
- 76.2 mm
- Width
- 32.2 mm
- Height
- 1.6 mm
- T(A)min
- -30 °C
- T(A)max
- 70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.