WR483245-15F5-G
Description:
WR Rx-ChargeCoil 13uH
Supplier:
TDK
Matchcode:
INDR13U
Rutronik No.:
IND15863
Unit Pack:
192
MOQ:
192
Packaging:
INDIVIDUAL
- Inductance
- 15 µH
- Technology
- WIREWOUND
- R(DC)typ.
- 0.2 Ohm
- Design
- CHARGECOIL
- Length
- 48 mm
- Width
- 32 mm
- Height
- 1 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.