WR303050-15F5-G
Description:
WR Rx-Charge-Coil 12,3uH
Supplier:
TDK
Matchcode:
INDR12,3U
Rutronik No.:
IND13149
Unit Pack:
288
MOQ:
288
Packaging:
INDIVIDUAL
- Inductance
- 12.3 µH
- R(DC)typ.
- 0.41 Ohm
- Design
- CHARGECOIL
- Length
- 30 mm
- Width
- 29.6 mm
- Height
- 0.92 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.