WR222230-26M8-G
Description:
WR Rx-Charge-Coil 27uH 2W
Supplier:
TDK
Matchcode:
INDR27U
Rutronik No.:
IND17481
Unit Pack:
1620
MOQ:
1620
Packaging:
INDIVIDUAL
- Inductance
- 27 µH
- R(DC)typ.
- 1.1 Ohm
- Design
- CHARGECOIL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.