WR121210-27M8-ID
Description:
WR Rx-Charge-Coil 8,32uH
Supplier:
TDK
Matchcode:
INDR8,32U
Rutronik No.:
IND19565
Unit Pack:
1440
MOQ:
1440
Packaging:
BULK
- Inductance
- 8.32 µH
- Technology
- WIREWOUND
- Design
- CHARGECOIL
- Height
- 0.34 mm
- Diameter
- 12 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.