VLS6045EX-470M-H


Description:
VLS6045EX 47uH 1,3A 20% WWT
Supplier:
TDK
Matchcode:
INDC47U20%
Rutronik No.:
IND18929
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 1300 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1800 mA
- R(DC)typ.
- 0.23 Ohm
- R(DC)max.
- 0.299 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6 mm
- Width
- 6.3 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.