VLS5045EX-2R2N


Description:
VLS5045EX 2,2uH 4700mA 30% WWT
Supplier:
TDK
Matchcode:
INDC2,2U30%
Rutronik No.:
IND18589
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2.2 µH
- Mounting
- SMD
- Design size
- 5045 Inch
- Current rated
- 4700 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 6400 mA
- R(DC)typ.
- 0.022 Ohm
- R(DC)max.
- 0.0286 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Weight
- 0.46 g
- Series
- VLS5045EX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.