VLS252012ET-1R0N
![TDK TDK](https://www.rutronik24.com/images/logos/tdk_medium.png)
![TDK VLS252012ET-1R0N](https://www.rutronik24.com/pim/supplier/tdk/medium/tdk-vls252012et-1r0n.jpg)
image shown is a representation only
Description:
VLS252012ET 1,0uH 1,7A 20% WWT
Supplier:
TDK
Matchcode:
INDC1,0U20%
Rutronik No.:
IND12583
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 1700 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,073 Ohm
- R(DC)max.
- 0,087 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2,5 mm
- Width
- 2 mm
- Height
- 1,2 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Series
- VLS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.