VLS252012CX-100M
Description:
VLS252012 OBSOLETE LTB: 30Sep21
Supplier:
TDK
Matchcode:
INDC10U20%
Rutronik No.:
IND17680
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 970 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 880 mA
- R(DC)typ.
- 0.402 Ohm
- R(DC)max.
- 0.482 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 1.2 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Weight
- 5 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.