VLCF5020T-220MR75-1

Best Choice

image shown is a representation only
Description:
VLCF5020 22uH 750mA 20% WWT
Supplier:
TDK
Matchcode:
INDC22U20%
Rutronik No.:
IND9085
Unit Pack:
500
MOQ:
500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 1000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 750 mA
- R(DC)typ.
- 0.413 Ohm
- R(DC)max.
- 0.496 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5 mm
- Width
- 5.3 mm
- Height
- 2 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Series
- VLCF5020
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.