VLBU1024660R12MF1


Description:
VLBU102466 120nH 58A 20% WWT
Supplier:
TDK
Matchcode:
INDC0,12U20%
Rutronik No.:
IND22863
Unit Pack:
600
MOQ:
600
Packaging:
REEL
- Inductance
- 0,12 µH
- Mounting
- SMD
- Current rated
- 70000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 58000 mA
- R(DC)typ.
- 0,23 Ohm
- R(DC)max.
- 0,253 Ohm
- Design
- FERRITE
- Length
- 10,2 mm
- Width
- 4,6 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 1,16 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.