TMS252012ALM-3R3MTAA


Description:
TMS252012ALM 3,3uH 2,2A 20%
Supplier:
TDK
Matchcode:
INDC3,3U1008
Rutronik No.:
IND22175
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 3,3 µH
- Mounting
- SMD
- Current rated
- 2200 mA
- Tolerance
- 20 %
- Technology
- METAL
- Current sat.
- 2500 mA
- R(DC)typ.
- 0,124 Ohm
- R(DC)max.
- 0,14 Ohm
- Test frequency
- 1 MHz
- Enclosure type
- SHIELDED
- Length
- 2,5 mm
- Width
- 2 mm
- Height
- 1,2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.