TFM252012ALVA1R5MTAA
Description:
TFM252012 1,5uH 3,3A 20%
Supplier:
TDK
Matchcode:
INDC1,5U20%
Rutronik No.:
IND19741
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1.5 µH
- Mounting
- SMD
- Design size
- 1008 Inch
- Current rated
- 3300 mA
- Tolerance
- 20 %
- Technology
- THINFILM
- Current sat.
- 3900 mA
- R(DC)typ.
- 0.052 Ohm
- R(DC)max.
- 0.06 Ohm
- Test frequency
- 1 MHz
- Design
- METAL
- Enclosure type
- SHIELDED
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 1.2 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.