TCM0605S-350-2P-T201


Description:
TCM0605M 35R 100mA 10V
Supplier:
TDK
Matchcode:
INDK2X35R
Rutronik No.:
IND21979
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Inductance
- LX2 µH
- Mounting
- SMD
- Current I
- 100 mA
- DCR
- 2,7 Ohm
- Tolerance
- 20 %
- Impedance
- 35X2 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- MULTILAYER
- Length
- 0,65 mm
- Width
- 0,5 mm
- Height
- 0,3 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.