SPM6530T-3R3M
![TDK TDK](https://www.rutronik24.com/images/logos/tdk_medium.png)
![TDK SPM6530T-3R3M](https://www.rutronik24.com/pim/supplier/tdk/medium/tdk-spm6530t-3r3m.jpg)
image shown is a representation only
Description:
SPM6530T 3,3uH 6,8A 20% WWT
Supplier:
TDK
Matchcode:
INDC3,3U20%
Rutronik No.:
IND12424
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 6800 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.027 Ohm
- R(DC)max.
- 0.0297 Ohm
- Length
- 7.1 mm
- Width
- 6.5 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.