SPM5030T-4R7M-HZ
![TDK TDK](https://www.rutronik24.com/images/logos/tdk_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
SPM5030T 4,7uH 4,7A 20% WWT
Supplier:
TDK
Matchcode:
INDC4,7U20%
Rutronik No.:
IND19704
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 4700 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 4000 mA
- R(DC)typ.
- 0.045 Ohm
- R(DC)max.
- 0.0495 Ohm
- Test frequency
- 0.1 MHz
- Design
- METAL
- Enclosure type
- SHIELDED
- Length
- 5.2 mm
- Width
- 5 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.