SPM3012T-1R5M


Description:
SPM3012T 1,5uH 4,7A 20% WWT
Supplier:
TDK
Matchcode:
INDC1,5U20%
Rutronik No.:
IND20489
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 1.5 µH
- Mounting
- SMD
- Current rated
- 4700 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 3500 mA
- R(DC)typ.
- 0.077 Ohm
- R(DC)max.
- 0.0847 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 3.2 mm
- Width
- 3 mm
- Height
- 1.2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 0.047 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.