SLF7045T-331MR25-PF


image shown is a representation only
Description:
SLF7045T 330uH 250mA 20% WWT
Supplier:
TDK
Matchcode:
INDC330U20%
Rutronik No.:
IND6390
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 330 µH
- Mounting
- SMD
- Current rated
- 370 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 250 mA
- R(DC)typ.
- 0,74 Ohm
- R(DC)max.
- 0,888 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 7 mm
- Width
- 7 mm
- Height
- 4,5 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Weight
- 0,6 g
- Series
- SLF7045T
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.