SLF7032T-681MR16-2PF
Description:
SLF7032T 680uH160mA 20% WWT
Supplier:
TDK
Matchcode:
INDC680U20%
Rutronik No.:
IND21184
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 680 µH
- Mounting
- SMD
- Current rated
- 160 mA
- Tolerance
- 20 %
- Technology
- POWER
- R(DC)max.
- 3.15 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 7 mm
- Width
- 7 mm
- Height
- 3.2 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.