SLF10145T-151MR79-H


Description:
SLF10145T 150uH 790mA 20% WWT
Supplier:
TDK
Matchcode:
INDC150U20%
Rutronik No.:
IND8703
Unit Pack:
500
MOQ:
500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 150 µH
- Mounting
- SMD
- Current rated
- 790 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 810 mA
- R(DC)typ.
- 0.35 Ohm
- R(DC)max.
- 0.42 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10.1 mm
- Width
- 10.1 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.