RLF7030T-3R3M4R1
image shown is a representation only
Description:
RLF7030 OBSOLETE LTB:31Mrch2022
Supplier:
TDK
Matchcode:
INDC3,3U20%
Rutronik No.:
IND8972
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 4100 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.0174 Ohm
- R(DC)max.
- 0.02088 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6.8 mm
- Width
- 7.3 mm
- Height
- 3.2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- RLF7030
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.