PLE856CBA1R0M-1PT00


Description:
PLE856CBA 1,0uH 720mA 20% TFT
Supplier:
TDK
Matchcode:
INDC1,0U20%
Rutronik No.:
IND22718
Unit Pack:
8000
MOQ:
8000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1,5 µH
- Mounting
- SMD
- Design size
- 1008 Inch
- Current rated
- 720 mA
- Tolerance
- 20 %
- Technology
- THINFILM
- Current sat.
- 520 mA
- R(DC)typ.
- 0,35 Ohm
- R(DC)max.
- 0,42 Ohm
- Test frequency
- 1 MHz
- Design
- METAL
- Enclosure type
- SHIELDED
- Length
- 0,8 mm
- Width
- 0,45 mm
- Height
- 0,65 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.