PHUA3030-049B-00-000

New Product

Description:
PHUA 3030 0,1-20kHz 24Vp-p
Supplier:
TDK
Matchcode:
SIGM20KO
Rutronik No.:
SOUND1297
Unit Pack:
10
MOQ:
500
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- PIEZO
- Mounting
- SOLDERPADS
- Frequency
- 20 kHz
- Rated voltage
- 24 V
- Rated power
- 5 W
- Length/Diameter
- 30 mm
- Width
- 30 mm
- Height
- 0.49 mm
- T(A)min
- -10 °C
- T(A)max
- 60 °C
- Impedance
- 2.2 Ohm
- Housing
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.