NTCG164KF104FT1
![TDK TDK](https://www.rutronik24.com/images/logos/tdk_medium.png)
![TDK NTCG164KF104FT1](https://www.rutronik24.com/pim/direct/tdk/medium/tdk-ntcg164kf104ft1.jpg)
image shown is a representation only
Description:
NTC 1608 100K 1% B=4485 1%
Supplier:
TDK
Matchcode:
NC100K16081%
Rutronik No.:
WNTC2138
Unit Pack:
4000
MOQ:
16000
package:
1608
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 100K Ω
- Res.tolerance
- 1 %
- B-value
- 4485 K
- B-value tol.
- 1 %
- Power rating
- 0,1 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 1608
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 0,8 mm
- Packaging
- REEL
- Length
- 1,6 mm
- Height
- 0,8 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.