NTCG163EH101HT1


image shown is a representation only
Description:
NTC 1608 100R 3% B=3250 3%
Supplier:
TDK
Matchcode:
NC10OR16083%
Rutronik No.:
WNTC1777
Unit Pack:
4000
MOQ:
4000
package:
1608
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 100 Ω
- Res.tolerance
- 3 %
- B-value
- 3250 K
- B-value tol.
- 3 %
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 1608
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 0.8 mm
- Packaging
- REEL
- Length
- 1.6 mm
- Height
- 0.8 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.