NLCV32T-R47M-PFR
Description:
NLCV32T 470nH 2,0A 20% WWT
Supplier:
TDK
Matchcode:
INDC0,47U1210
Rutronik No.:
IND22212
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.47 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current rated
- 2000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.038 Ohm
- R(DC)max.
- 0.0456 Ohm
- Test frequency
- 25.2 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 2.2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 250 MHz
- Weight
- 0.05 g
- Series
- NLCV32-PFR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.