NLCV32T-4R7M-EF


Description:
NLCV32T 4,7uH 0,62A 20%
Supplier:
TDK
Matchcode:
INDC4,7U1210
Rutronik No.:
IND21515
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 620 mA
- Technology
- WIREWOUND
- R(DC)max.
- 0.2 Ohm
- Test frequency
- 7.96 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 2.4 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- SFR
- 46 MHz
- Quality
- 15
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.