NLCV32T-220K-EF


Description:
NLCV32T 22uH 10% WWT
Supplier:
TDK
Matchcode:
INDC22U1210
Rutronik No.:
IND10986
Unit Pack:
1
MOQ:
2000
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Test frequency
- 2,52 MHz
- Design
- FERRITE
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.