NLC453232T-1R0K-PF
image shown is a representation only
Description:
NLC453232 OBSOLETE LTB:31Mrch22
Supplier:
TDK
Matchcode:
INDC1,0U1812
Rutronik No.:
IND6692
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current rated
- 1050 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.11 Ohm
- Test frequency
- 7.96 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 4.5 mm
- Width
- 3.2 mm
- Height
- 3.2 mm
- T(A)min
- -20 °C
- T(A)max
- 100 °C
- SFR
- 200 MHz
- Quality
- 10
- Series
- NLC453232T
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.