NLC453232T-181K-PF


Description:
NLC453232 OBSOLETE LTB:31Mrch22
Supplier:
TDK
Matchcode:
INDC180U1812
Rutronik No.:
IND19901
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 180 µH
- Mounting
- SMD
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Test frequency
- 0.796 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 4.5 mm
- Width
- 3.2 mm
- Height
- 3.2 mm
- T(A)min
- -20 °C
- T(A)max
- 100 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.