NB-59S-09S-0


image shown is a representation only
Description:
NB-59S 1600kHz ULTRASONIC-UNIT
Supplier:
TDK
Matchcode:
NB-59S-09S-0
Rutronik No.:
PIEZO4868
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Housing
- YES
- Technics
- PIEZO
- Mounting
- THT
- Type
- ULTRASONIC
- Voltage
- 48 V
- Method
- TRAN
- Width
- 54 mm
- Height
- 4.5 mm
- Frequency
- 1600 kHz
- T(A)min
- 0 °C
- T(A)max
- 50 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Length/Diameter
- 68 mm
- ECCN
- EAR99
- Customs Tariff No.
- 84148080900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.