MPZ2012S300AT000


image shown is a representation only
Description:
MPZ2012 30R 6A +/-10R Rdc=0,01R
Supplier:
TDK
Matchcode:
FEC30R0805
Rutronik No.:
FE2344
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 0805
- Impedance Z
- 30 Ohm
- Testfrequency
- 100 MHz
- Current I
- 6000 mA
- DCR
- 0.05 Ohm
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 0.85 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- +-10Ohm %
- Weight
- 0.008 gr
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.