MPZ2012S101AT000
image shown is a representation only
Description:
MPZ2012 100R 4000mA 25% DC0,02R
Supplier:
TDK
Matchcode:
FEC100R0805
Rutronik No.:
FE2380
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Design size
- 0805
- Impedance Z
- 100 Ohm
- Testfrequency
- 100 MHz
- Current I
- 4000 mA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.