MPZ1608Y600BTA00


image shown is a representation only
Description:
MPZ1608 60R 2,3A Rdc=0,03R 25%
Supplier:
TDK
Matchcode:
FEC60R0603
Rutronik No.:
FE4179
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Impedance Z
- 60 Ohm
- Testfrequency
- 100 MHz
- Current I
- 2300 mA
- DCR
- 0,03 Ohm
- Length
- 1,6 mm
- Width
- 0,8 mm
- Height
- 0,8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.