MPZ1608R391ATA00


image shown is a representation only
Description:
MPZ1608 390R 1,2A 25% Rdc=0,12R
Supplier:
TDK
Matchcode:
FEC390R0603
Rutronik No.:
FE3075
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 0603
- Impedance Z
- 390 Ohm
- Testfrequency
- 100 MHz
- Current I
- 1200 mA
- DCR
- 0,12 Ohm
- Length
- 1,6 mm
- Width
- 0,8 mm
- Height
- 0,8 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.