MMZ1608R102CT


image shown is a representation only
Description:
MMZ1608R 1000R 400mA Rdc=0,45R
Supplier:
TDK
Matchcode:
FEC1000R0603
Rutronik No.:
FE2172
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 0603
- Impedance Z
- 1000 Ohm
- Testfrequency
- 100 MHz
- Current I
- 400 mA
- DCR
- 0.45 Ohm
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- Tolerance
- 25 %
- Weight
- 0.004 gr
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 55 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.