MLZ2012M470WTD25
![TDK TDK](https://www.rutronik24.com/images/logos/tdk_medium.png)
![TDK MLZ2012M470WTD25](https://www.rutronik24.com/pim/supplier/tdk/medium/tdk-mlz2012m470wtd25.jpg)
image shown is a representation only
Description:
MLZ2012M 47uH 50mA 20% MLT
Supplier:
TDK
Matchcode:
INDC47U0805
Rutronik No.:
IND16110
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 47 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 50 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 50 mA
- R(DC)typ.
- 3,7 Ohm
- R(DC)max.
- 4,81 Ohm
- Test frequency
- 2 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1,25 mm
- Height
- 1,25 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Weight
- 0,014 g
- Series
- MLZ2012
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.