MLZ2012M330WTD25


image shown is a representation only
Description:
MLZ2012M 33uH 190mA 20% MLT
Supplier:
TDK
Matchcode:
INDC33U0805
Rutronik No.:
IND22645
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 33 µH
- Mounting
- SMD
- Current rated
- 190 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 55 mA
- R(DC)typ.
- 2,6 Ohm
- R(DC)max.
- 3,38 Ohm
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1,25 mm
- Height
- 1,45 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.