MLZ2012M2R2HT000


Description:
MLZ2012M 2,2uH 400mA 20% MLT
Supplier:
TDK
Matchcode:
INDC2,2U0805
Rutronik No.:
IND12388
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 400 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- R(DC)typ.
- 0.16 Ohm
- R(DC)max.
- 0.208 Ohm
- Design
- FERRITE
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 1.25 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Weight
- 0.014 g
- Series
- MLZ
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.