MLZ2012A1R0WT000
![TDK TDK](https://www.rutronik24.com/images/logos/tdk_medium.png)
![TDK MLZ2012A1R0WT000](https://www.rutronik24.com/pim/supplier/tdk/medium/tdk-mlz2012a1r0wt000.jpg)
image shown is a representation only
Description:
MLZ2012M 1uH 900mA 20% MLT
Supplier:
TDK
Matchcode:
INDC1,0U0805
Rutronik No.:
IND13269
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 900 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 280 mA
- R(DC)typ.
- 0,1 Ohm
- R(DC)max.
- 0,13 Ohm
- Test frequency
- 10 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1,25 mm
- Height
- 1,25 mm
- SFR
- 40 MHz
- Series
- MLF2012
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.