MLP2520S1R0MT0S1
Description:
MLP2520S 1,0uH 1,5A 20% MLT
Supplier:
TDK
Matchcode:
INDC1,0U1008
Rutronik No.:
IND20687
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 1500 mA
- Tolerance
- 20 %
- R(DC)typ.
- 0.085 Ohm
- R(DC)max.
- 0.1105 Ohm
- Test frequency
- 2 MHz
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 0.85 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 0.015 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.