MLP2012S1R0MT0S1


image shown is a representation only
Description:
MLP2012 1,0uH 1,0A 20% -40+125C
Supplier:
TDK
Matchcode:
INDC1,0U0805
Rutronik No.:
IND22618
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 1000 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- R(DC)typ.
- 0,16 Ohm
- R(DC)max.
- 0,208 Ohm
- Test frequency
- 2 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 2 mm
- Width
- 1,25 mm
- Height
- 0,85 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 0,01 g
- Series
- MLP2012
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.